
Vector Electronics K32/C technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics K32/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.