
Vector Electronics K36C/C technical specifications.
| Package/Case | 705 |
| Gender | Male |
| Length | 0.705inch |
| Mount | Solder |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics K36C/C to view detailed technical specifications.
No datasheet is available for this part.
