
Vector Electronics K36C/M technical specifications.
| Body Length | 0.705inch |
| Package/Case | 705 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Inside Diameter | 0.023inch |
| Lead Free | Lead Free |
| Length | 0.705inch |
| Material | Bronze |
| Mount | Solder |
| Outside Diameter | 0.04inch |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics K36C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
