
Vector Electronics R31/C technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.703inch |
| Material | Brass |
| Mount | Socket |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics R31/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.