This 44-position, 2-row receptacle connector features a bronze contact material with gold plating and a current rating of 3A. It has a voltage rating of 650V and is designed for flush mounting. The connector is lead-free and RoHS compliant, with a termination style of solder. It is packaged in a tray and has a row spacing of 5.08mm.
Vector Electronics R644 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Flush |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | R600 |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics R644 to view detailed technical specifications.
No datasheet is available for this part.
