Vector Electronics R681-2 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 3.17mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vector Electronics R681-2 to view detailed technical specifications.
No datasheet is available for this part.