
Vector Electronics RE96FW technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mating Cycles | 400 |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole, Panel |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RE96 |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics RE96FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
