
Vector Electronics RE96MSR-062 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mating Cycles | 400 |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RE96 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics RE96MSR-062 to view detailed technical specifications.
No datasheet is available for this part.
