Datasheets.com
Datasheets.com
TERMINAL, FERRULE, 0.055IN; Connector Type: Ferrule; Contact Material: Copper; Plating: Tin; Insulator Material:...
Vector Electronics

T123/500

TERMINAL, FERRULE, 0.055IN; Connector Type: Ferrule; Contact Material: Copper; Plating: Tin; Insulator Material:...

MountingScrew
Quick Jump:

Technical Specifications

Vector Electronics T123/500 technical specifications.

General

Contact Material
Copper
Contact Plating
Tin
Head Diameter
0.105inch
Lead Free
Lead Free
Material
Copper
Mount
Screw
Package Quantity
1

Compliance

RoHS
Compliant

Datasheet

Vector Electronics T123/500 Datasheet

Download the complete datasheet for Vector Electronics T123/500 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.