
Vector Electronics T42-1/C technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Material | Bronze |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics T42-1/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
