Vector Electronics T49/C technical specifications.
| Body Material | Copper Alloy |
| Contact Material | Glass, Epoxy |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Mount | Through Hole |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics T49/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.