
Vector Electronics T68-1/M technical specifications.
| Contact Plating | Gold |
| Length | 20.3mm |
| Series | T68 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics T68-1/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.