
Vector Electronics T68/M technical specifications.
| Contact Material | Glass, Epoxy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Glass, Epoxy |
| Mount | Through Hole |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics T68/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.