Vector Electronics UEB220-3U technical specifications.
| Body Material | Glass, Epoxy |
| Current Rating | 64A |
| Lead Free | Contains Lead |
| Length | 12.2inch |
| Material | Glass, Epoxy |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| DC Rated Voltage | 300V |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics UEB220-3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.