Vector Electronics VMEBP21P11 technical specifications.
| Lead Free | Lead Free |
| Length | 425mm |
| Mount | Slot |
| Number of Channels | 21 |
| Series | VME |
| DC Rated Voltage | 100V |
| Width | 262mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics VMEBP21P11 to view detailed technical specifications.
No datasheet is available for this part.