
Vector Electronics VMEE-M technical specifications.
| Body Material | Glass, Epoxy |
| Current Rating | 5A |
| Length | 12.2inch |
| Material | Glass, Epoxy |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 200V |
| Width | 9.19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics VMEE-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
