Vector Electronics W28-6E technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Length | 50foot |
| Max Operating Temperature | 150°C |
| Mount | Wire |
| Packaging | Spool |
| Series | Slit-N-Wrap® |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W28-6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.