Vector Electronics W28-6HU technical specifications.
| Color | Black |
| Conductor Diameter | 0.013inch |
| Conductor Material | Copper |
| Insulation Diameter | 0.023inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Length | 150foot |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Slit-N-Wrap® |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W28-6HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.