Vectron C1250A1-0092 technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Series | C1250 |
| RoHS | Compliant |
Download the complete datasheet for Vectron C1250A1-0092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.