Vectron C2260A1-0032 technical specifications.
| Frequency | 12.8MHz |
| Frequency Stability | 4.6ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C2260 |
| Termination | SMD/SMT |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Vectron C2260A1-0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.