Vectron C2560A1-0012 technical specifications.
| Frequency | 19.44MHz |
| Operating Supply Voltage | 3.3V |
| Series | C2560 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Vectron C2560A1-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
