Vectron C4400A1-0036-N technical specifications.
| Package/Case | DIP |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Height | 8.5mm |
| Length | 20.7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | C4400 |
| Termination | Radial |
| Weight | 0.17637oz |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron C4400A1-0036-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.