Vectron C4550A2-0110 technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 0.5ppm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | C4550 |
| Termination | Radial |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Vectron C4550A2-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.