Vectron C4600A1-0080 technical specifications.
| Frequency | 10MHz |
| Height | 18.2mm |
| Length | 36.1mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | C4600 |
| Termination | Radial |
| Weight | 0.705479oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron C4600A1-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.