Vectron C5310A1-0271 technical specifications.
| Frequency | 153.6MHz |
| Frequency Stability | 35ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Series | C5310 |
| Termination | SMD/SMT |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Vectron C5310A1-0271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.