Vectron OCO1000-15 technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 10ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Series | OCO1000 |
| Termination | SMD/SMT |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Vectron OCO1000-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.