Vectron OX-2022-EAE-1080-12M8000000 technical specifications.
| Frequency | 12.8MHz |
| Height | 13.4mm |
| Length | 25.8mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OX202 |
| Termination | Radial |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron OX-2022-EAE-1080-12M8000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.