
OCXO Oscillators 20MHz 10ppb 3.3Volt 20 to 70C
Vectron OX-2022-EAJ-1080-20M0000000 technical specifications.
| Frequency | 20MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OX202 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Vectron OX-2022-EAJ-1080-20M0000000 to view detailed technical specifications.
No datasheet is available for this part.
