Vectron OX-2221-EAE-1080-12M8 technical specifications.
| Frequency | 12.8MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | OX222 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron OX-2221-EAE-1080-12M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.