Vectron OX-4022-EAE-1080-12M8 technical specifications.
| Frequency | 12.8MHz |
| Height | 10.2mm |
| Length | 20.7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | OX402 |
| Termination | Radial |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron OX-4022-EAE-1080-12M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.