The Vectron OX-5011-EAE-2080-10M00 is a surface-mount oscillator with a frequency of 10MHz. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. The oscillator is packaged in a tape and reel format, containing 50 units. Its dimensions are 14.4mm in length, 9.5mm in width, and 6.2mm in height. The load capacitance is 15pF.
Vectron OX-5011-EAE-2080-10M00 technical specifications.
| Frequency | 10MHz |
| Height | 6.2mm |
| Length | 14.4mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Series | OX501 |
| Termination | SMD/SMT |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron OX-5011-EAE-2080-10M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.