OCXO Oscillators 20MHz 20ppb 3.3Volt -40 to 85C
Vectron OX-5011-EAE-2080-20M00 technical specifications.
| Frequency | 20MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | OX501 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron OX-5011-EAE-2080-20M00 to view detailed technical specifications.
No datasheet is available for this part.