Vectron TC-210-DFF-106A-27.00MHZ technical specifications.
| Frequency | 27MHz |
| Frequency Stability | 1ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Series | TC210 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron TC-210-DFF-106A-27.00MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.