Vectron TC-350-DAF-106A-10MHZ technical specifications.
| Frequency | 19.2MHz |
| Frequency Stability | 1ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Series | TC350 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vectron TC-350-DAF-106A-10MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
