Vectron TC-400-DAF-156C-20MHZ technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 1ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Series | TC400 |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for Vectron TC-400-DAF-156C-20MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
