Vectron TFS1575A technical specifications.
| Bandwidth | 2.4MHz |
| Frequency | 1.57542GHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron TFS1575A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.