Vectron TFS867A technical specifications.
| Bandwidth | 25MHz |
| Frequency | 867.5MHz |
| Impedance | 50R |
| Insertion Loss | 2.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron TFS867A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
