Vectron VC-710-DFF-GFA-125.000 technical specifications.
| Package/Case | 125 |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vectron VC-710-DFF-GFA-125.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.