Vectron VCB1-A0A-25M000 technical specifications.
| Package/Case | Metal |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Vectron VCB1-A0A-25M000 to view detailed technical specifications.
No datasheet is available for this part.