Vectron VCC1-103-20M00 technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | VCC1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-103-20M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.