The Vectron VCC1-B3B-125M000000 is a 125MHz SMD oscillator with a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and requires a 3.3V supply voltage. The device is RoHS compliant and packaged in tape and reel format for surface mount applications.
Vectron VCC1-B3B-125M000000 technical specifications.
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VCC1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-B3B-125M000000 to view detailed technical specifications.
No datasheet is available for this part.