
The Vectron VCC1-B3B-33M3330000 is a 33.333MHz crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and requires a 3.3V supply voltage. The oscillator is available in a tape and reel packaging format with 1000 units per reel. It is compliant with RoHS regulations and features a surface mount technology (SMD/SMT) termination.
Vectron VCC1-B3B-33M3330000 technical specifications.
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VCC1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-B3B-33M3330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
