Vectron VCC1-B3D-7M3728000 technical specifications.
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | VCC1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-B3D-7M3728000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.