Vectron VCC1-F3E-25M0000000 technical specifications.
| Package/Case | CSMD |
| Frequency | 25MHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-F3E-25M0000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.