Vectron VCC1-FIBS-106M25 technical specifications.
| Frequency | 106.25MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VCC1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-FIBS-106M25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
