Vectron VCC4-B3D-25M0000000 technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | VCC4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC4-B3D-25M0000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
