The VCC6-LCB-100M000000 is a 100MHz crystal oscillator from Vectron with a standard mount and 3.3V operating supply voltage. It has a frequency stability of 50ppm and a load capacitance of 15pF. The oscillator operates within a temperature range of -10°C to 70°C and is packaged in a bulk package. It is RoHS compliant and features a SMD/SMT termination.
Vectron VCC6-LCB-100M000000 technical specifications.
| Package/Case | 100 |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VCC6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC6-LCB-100M000000 to view detailed technical specifications.
No datasheet is available for this part.