The VCC6-LCB-156M250000 is a 156.25MHz oscillator with a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and requires a 3.3V supply voltage. This oscillator is packaged in bulk and is compliant with RoHS regulations. It features a low load capacitance of 15pF, making it suitable for a variety of applications.
Vectron VCC6-LCB-156M250000 technical specifications.
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VCC6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC6-LCB-156M250000 to view detailed technical specifications.
No datasheet is available for this part.
