Vectron VCC6-LCB-80M000000 technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VCC6 |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC6-LCB-80M000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.