Vectron VCC6-LCB-83M330000 technical specifications.
| Frequency | 83.33MHz |
| Frequency Stability | 50ppm |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | VCC6 |
| RoHS | Not Compliant |
Download the complete datasheet for Vectron VCC6-LCB-83M330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.